VishayVJ1812A222JXGATKondensator, keramisch, mehrschichtig
Cap Ceramic 0.0022uF 1000V C0G 5% Pad SMD 1812 150°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| 0.0022uF | |
| 5% | |
| 1000VDC | |
| C0G | |
| Standard | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 0.1 | |
| 4.5 X 3.2 X 2.18 | |
| 1812 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 4.5 | |
| 3.2 | |
| 2.18(Max) | |
| ±0.25 | |
| ±0.25 |
This VJ1812A222JXGAT multilayer ceramic capacitor from Vishay offers high stability and low losses for resonant circuit applications. It can withstand a voltage of 1000 VDC. This MLCC capacitor has a maximum operating temperature of 150 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its capacitance value is 0.0022uF. It has a tolerance of 5%. This product is 4.5 mm long, 2.18(Max) mm tall and 3.2 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

