VishayVJ1812A472JXCATKondensator, keramisch, mehrschichtig
Cap Ceramic 0.0047uF 200V C0G 5% Pad SMD 1812 150°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| 0.0047uF | |
| 5% | |
| 200VDC | |
| C0G | |
| Standard | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 0.1 | |
| 4.5 X 3.2 X 2.18 | |
| 1812 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 4.5 | |
| 3.2 | |
| 2.18(Max) | |
| ±0.25 | |
| ±0.25 |
Do you need a capacitor with a large capacitance but in a small package? Then you must be looking for this VJ1812A472JXCAT multilayer ceramic capacitor from Vishay! It can withstand a voltage of 200 VDC. This MLCC capacitor has a maximum operating temperature of 150 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its capacitance value is 0.0047uF. This product is 4.5 mm long, 2.18(Max) mm tall and 3.2 mm deep. It has a tolerance of 5%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

