VishayVJ1812Y104KXEATKondensator, keramisch, mehrschichtig

Cap Ceramic 0.1uF 500V X7R 10% Pad SMD 1812 150°C T/R

Do you need a non-polarized capacitor? This VJ1812Y104KXEAT multilayer ceramic capacitor from Vishay can be connected either to positive or to negative voltage as you please! It can withstand a voltage of 500 VDC. This MLCC capacitor has a maximum operating temperature of 150 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its capacitance value is 0.1uF. This product is 4.5 mm long, 2.18(Max) mm tall and 3.2 mm deep. It has a tolerance of 10%.

Import TariffMay apply to this part

228 Stück: Versand in vsl. 2 Tagen

    Total0,51 €Price for 1

    • Service Fee  6,16 €

      Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2223+
      Manufacturer Lead Time:
      12 Wochen
      Minimum Of :
      1
      Maximum Of:
      228
      Country Of origin:
      Israel
         
      • Price: 0,5066 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2223+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      Israel
      • In Stock: 228 Stück
      • Price: 0,5066 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.