VishayVJ1812Y104KXETW1BCKondensator, keramisch, mehrschichtig

Cap Ceramic 0.1uF 500V X7R 10% Pad SMD 1812 125°C T/R

This VJ1812Y104KXETW1BC multilayer ceramic capacitor from Vishay is non-polarized so it may be connected either to positive or to negative voltage. It can withstand a voltage of 500 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 0.1uF. This product is 4.5 mm long and 3.2 mm. It has a tolerance of 10%.

Import TariffMay apply to this part

177 Stück: Versand in vsl. 2 Tagen

    Total0,19 €Price for 1

    • Service Fee  6,16 €

      Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1901+
      Manufacturer Lead Time:
      22 Wochen
      Minimum Of :
      1
      Maximum Of:
      177
      Country Of origin:
      China
         
      • Price: 0,1915 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1901+
      Manufacturer Lead Time:
      22 Wochen
      Country Of origin:
      China
      • In Stock: 177 Stück
      • Price: 0,1915 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.