50-75% Rabatt
VishayVJ1825Y104KXEATKondensator, keramisch, mehrschichtig
Cap Ceramic 0.1uF 500V X7R 10% Pad SMD 1825 150°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| 0.1uF | |
| 10% | |
| 500VDC | |
| X7R | |
| Standard | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 2.5 | |
| 4.5 X 6.4 X 2.18 | |
| 1825 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 4.5 | |
| 6.4 | |
| 2.18(Max) | |
| ±0.3 | |
| ±0.25 |
Use Vishay's VJ1825Y104KXEAT multilayer ceramic capacitor for various purposes in multiple applications. It can withstand a voltage of 500 VDC. This MLCC capacitor has a maximum operating temperature of 150 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has a tolerance of 10%. This product is 4.5 mm long, 2.18(Max) mm tall and 6.4 mm deep. Its capacitance value is 0.1uF.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

