VishayVJ1825Y334KXAATKondensator, keramisch, mehrschichtig
Cap Ceramic 0.33uF 50V X7R 10% Pad SMD 1825 150°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| 0.33uF | |
| 10% | |
| 50VDC | |
| X7R | |
| Standard | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 2.5 | |
| 4.5 X 6.4 X 2.18 | |
| 1825 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 4.5 | |
| 6.4 | |
| 2.18(Max) | |
| ±0.3 | |
| ±0.25 |
This VJ1825Y334KXAAT multilayer ceramic capacitor (MLCC) from Vishay consists of alternating layers of ceramic, which acts as the dielectric, and a metal layer, which acts as the electrodes. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 150 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its capacitance value is 0.33uF. It has a tolerance of 10%. This product is 4.5 mm long, 2.18(Max) mm tall and 6.4 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

