VishayVJ2220Y224KBEAT4XKondensator, keramisch, mehrschichtig
Cap Ceramic 0.22uF 500V X7R 10% Pad SMD 2220 OMD-CAP with Polymer Termination 125°C T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 0.22uF | |
| 10% | |
| 500VDC | |
| X7R | |
| Open Mode with Polymer Termination | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 2.5 | |
| 5.59 X 5.08 X 2.7 | |
| 2220 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 5.59 | |
| 5.08 | |
| 2.7(Max) |
Use Vishay's VJ2220Y224KBEAT4X multilayer ceramic capacitor for various purposes in multiple applications. It can withstand a voltage of 500 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 5.74 mm long, 2.18(Max) mm tall and 5.08 mm deep. This device is made with open mode with flexiterm technology. It has a tolerance of 10%. Its capacitance value is 0.22uF.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

