10-25% Rabatt
VishayVJ2225Y104KXEATKondensator, keramisch, mehrschichtig
Cap Ceramic 0.1uF 500V X7R 10% Pad SMD 2225 150°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| 0.1uF | |
| 10% | |
| 500VDC | |
| X7R | |
| Standard | |
| No | |
| Excellent Aging Characteristics|Low Temperature Coefficient | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 2.5 | |
| 5.59 X 6.35 X 2.18 | |
| 2225 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 5.59 | |
| 6.35 | |
| 2.18(Max) | |
| ±0.25 | |
| ±0.25 |
This VJ2225Y104KXEAT multilayer ceramic capacitor from Vishay has so many uses that it even has a standard classification system for all its uses! It can withstand a voltage of 500 VDC. This MLCC capacitor has a maximum operating temperature of 150 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has a tolerance of 10%. This product is 5.59 mm long, 2.18(Max) mm tall and 6.35 mm deep. Its capacitance value is 0.1uF.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

