VishayVJ3640Y684KXEATKondensator, keramisch, mehrschichtig
Cap Ceramic 0.68uF 500V X7R 10% Pad SMD 3640 150°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| 0.68uF | |
| 10% | |
| 500VDC | |
| X7R | |
| Standard | |
| No | |
| Wide Range of Case Sizes, Voltage Ratings and Capacitance Values | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 2.5 | |
| 9.14 X 10.2 X 2.18 | |
| 3640 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 9.14 | |
| 10.2 | |
| 2.18(Max) | |
| ±0.38 | |
| ±0.38 |
This VJ3640Y684KXEAT multilayer ceramic capacitor from Vishay is available with a variety of capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 500 VDC. This MLCC capacitor has a maximum operating temperature of 150 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its capacitance value is 0.68uF. It has a tolerance of 10%. This product is 9.14 mm long, 2.18(Max) mm tall and 10.2 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

