TDKVLCF4018T-100MR74-2Induktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 1.26A 0.188Ohm DCR 1515 T/R
| Compliant | |
| EAR99 | |
| Active | |
| VLCF4018T-100MR74-2 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 10u | |
| 20% | |
| 100K | |
| 1.26(Typ) | |
| 0.74 | |
| 0.188 | |
| 2 | |
| 1515 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 4.1 | |
| Surface Mount | |
| 4.1 | |
| 1.8 |
Use this power VLCF4018T-100MR74-2 surface mount inductor from TDK to make any circuit look clean and compact. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 105 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has a tolerance of 20%. This device is made with wirewound technology. This SMD inductor has a maximum DC current of 1.26(Typ) A with a maximum resistance of 188m Ohm. It has an inductance of 10u H. Its test frequency is 100K Hz. This product is 4.1 mm long, 1.8 mm tall and 4.1 mm deep.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

