TDKVLCF4018T-220MR49-2Induktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 0.9A 0.369Ohm DCR 1515 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 22u | |
| 20% | |
| 100K | |
| 0.9(Typ) | |
| 0.49 | |
| 0.369 | |
| 2 | |
| 1515 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 4.1 | |
| Surface Mount | |
| 4.1 | |
| 1.8 |
This power VLCF4018T-220MR49-2 surface mount inductor from TDK is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has an operating temperature range of -40 °C to 105 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a tolerance of 20%. Its test frequency is 100K Hz. It has an inductance of 22u H. This SMD inductor has a maximum DC current of 900mA (typ) with a maximum resistance of 369m Ohm. This device utilizes wirewound technology. This product is 4.1 mm long, 1.8 mm tall and 4.1 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

