TDKVLCF4020T-150MR68Induktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 1A 0.303Ohm DCR 1515 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 15u | |
| 30 | |
| 20% | |
| 100K | |
| 1(Typ) | |
| 0.68 | |
| 0.303 | |
| 2 | |
| 1515 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 4.3 | |
| Surface Mount | |
| 4.1 | |
| 2 |
This power VLCF4020T-150MR68 surface mount inductor from TDK is ideal for applications where space is a major influence of circuit design. This SMD inductor has an operating temperature range of -40 °C to 105 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has an inductance of 15u H. Its test frequency is 100K Hz. This product is 4.1 mm long, 2 mm tall and 4.1 mm deep. This device utilizes wirewound technology. This SMD inductor has a maximum DC current of 1(Typ) A with a maximum resistance of 303m Ohm. It has a tolerance of 20%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

