TDKVLCF4020T-470MR39Induktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 0.56A 0.934Ohm DCR 1515 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 47u | |
| 30 | |
| 20% | |
| 100K | |
| 0.56(Typ) | |
| 0.39 | |
| 0.934 | |
| 2 | |
| 1515 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 4.3 | |
| Surface Mount | |
| 4.1 | |
| 2 |
This power VLCF4020T-470MR39 surface mount inductor from TDK is ideal for saving valuable space on a PCB. This SMD inductor has an operating temperature range of -40 °C to 105 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 4.1 mm long, 2 mm tall and 4.1 mm deep. This device utilizes wirewound technology. It has a tolerance of 20%. Its test frequency is 100K Hz. It has an inductance of 47u H. This SMD inductor has a maximum DC current of 560mA (typ) with a maximum resistance of 934m Ohm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

