TDKVLCF5020T-100M1R1-1Induktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 1.5A 0.237Ohm DCR 2020 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 10u | |
| 20% | |
| 100K | |
| 1.5(Typ) | |
| 1.13 | |
| 0.237 | |
| 2 | |
| 2020 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 5.2 | |
| Surface Mount | |
| 5.2 | |
| 2 |
This power VLCF5020T-100M1R1-1 surface mount inductor from TDK is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has an operating temperature range of -40 °C to 105 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device utilizes wirewound technology. It has an inductance of 10u H. Its test frequency is 100K Hz. This product is 5.2 mm long, 2 mm tall and 5.2 mm deep. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 1.5(Typ) A with a maximum resistance of 237m Ohm.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

