TDKVLCF5020T-150MR71Induktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 1.3A 0.256Ohm DCR 2020 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 15u | |
| 20% | |
| 100K | |
| 1.3(Typ) | |
| 0.71 | |
| 0.256 | |
| 2 | |
| 2020 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 5.2 | |
| Surface Mount | |
| 5.2 | |
| 2 |
Save valuable space on a PCB with this power VLCF5020T-150MR71 surface mount inductor from TDK. This SMD inductor has an operating temperature range of -40 °C to 105 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has a tolerance of 20%. It has an inductance of 15u H. This product is 5.2 mm long, 2 mm tall and 5.2 mm deep. This SMD inductor has a maximum DC current of 1.3(Typ) A with a maximum resistance of 256m Ohm. This device utilizes wirewound technology. Its test frequency is 100K Hz.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

