TDKVLCF5020T-1R8N2R0Induktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 1.8uH 30% 100KHz Ferrite 2.75A 0.059Ohm DCR 2020 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 1.8u | |
| 30% | |
| 100K | |
| 2.75(Typ) | |
| 2.07 | |
| 0.059 | |
| 2 | |
| 2020 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 5.2 | |
| Surface Mount | |
| 5.2 | |
| 2 |
This power VLCF5020T-1R8N2R0 surface mount inductor from TDK is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has an operating temperature range of -40 °C to 105 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has an inductance of 1.8u H. This device utilizes wirewound technology. This product is 5.2 mm long, 2 mm tall and 5.2 mm deep. This SMD inductor has a maximum DC current of 2.75(Typ) A with a maximum resistance of 59m Ohm. Its test frequency is 100K Hz.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

