TDKVLCF5020T-2R2N2R6-1Induktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 2.2uH 30% 100KHz Ferrite 2.76A 0.071Ohm DCR 2020 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 2.2u | |
| 30% | |
| 100K | |
| 2.76(Typ) | |
| 2.62 | |
| 0.071 | |
| 2 | |
| 2020 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 5.2 | |
| Surface Mount | |
| 5.2 | |
| 2 |
This power VLCF5020T-2R2N2R6-1 surface mount inductor from TDK is ideal for saving valuable space on a PCB. This SMD inductor has an operating temperature range of -40 °C to 105 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has an inductance of 2.2u H. This SMD inductor has a maximum DC current of 2.76(Typ) A with a maximum resistance of 71m Ohm. This product is 5.2 mm long, 2 mm tall and 5.2 mm deep. This device utilizes wirewound technology. Its test frequency is 100K Hz.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

