TDKVLCF5020T-2R2N2R6-3Induktionsspule, Oberflächenmontage

Inductor Power Shielded Wirewound 2.2uH 30% 100KHz Ferrite 3.25A 0.043Ohm DCR 2020 T/R

This power VLCF5020T-2R2N2R6-3 surface mount inductor from TDK is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has an operating temperature range of -40 °C to 105 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has an inductance of 2.2u H. Its test frequency is 100K Hz. This product is 5.2 mm long, 2 mm tall and 5.2 mm deep. This SMD inductor has a maximum DC current of 3.25(Typ) A with a maximum resistance of 43m Ohm. This device utilizes wirewound technology.

Import TariffMay apply to this part

Auf Lager: 34.300 Stück

Regional Inventory: 21.300

    Total0,33 €Price for 1

    21.300 auf Lager: morgen versandbereit

    • Service Fee  6,08 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2227+
      Manufacturer Lead Time:
      12 Wochen
      Minimum Of :
      1
      Maximum Of:
      499
      Country Of origin:
      China
         
      • Price: 0,3291 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2227+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      China
      • In Stock: 7.300 Stück
      • Price: 0,3291 €
    • (500)

      morgen versandbereit

      Increment:
      500
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2542+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      China
      • In Stock: 14.000 Stück
      • Price: 0,3225 €
    • (500)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2450+
      Manufacturer Lead Time:
      22 Wochen
      Country Of origin:
      China
      • In Stock: 13.000 Stück
      • Price: 0,3788 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.