TDKVLCF5020T-2R7N1R7Induktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 2.7uH 30% 100KHz Ferrite 2.51A 0.071Ohm DCR 2020 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 2.7u | |
| 30% | |
| 100K | |
| 2.51(Typ) | |
| 1.76 | |
| 0.071 | |
| 2 | |
| 2020 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 5.2 | |
| Surface Mount | |
| 5.2 | |
| 2 |
Save valuable space on a PCB with this power VLCF5020T-2R7N1R7 surface mount inductor from TDK. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 105 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its test frequency is 100K Hz. This product is 5.2 mm long, 2 mm tall and 5.2 mm deep. This SMD inductor has a maximum DC current of 2.51(Typ) A with a maximum resistance of 71m Ohm. It has an inductance of 2.7u H. This device is made with wirewound technology.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

