TDKVLCF5020T-330MR48Induktionsspule, Oberflächenmontage

Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 0.92A 0.522Ohm DCR 2020 T/R

This power VLCF5020T-330MR48 surface mount inductor from TDK is ideal for saving valuable space on a PCB. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 105 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has a tolerance of 20%. This device is made with wirewound technology. This product is 5.2 mm long, 2 mm tall and 5.2 mm deep. It has an inductance of 33u H. Its test frequency is 100K Hz. This SMD inductor has a maximum DC current of 920mA (typ) with a maximum resistance of 522m Ohm.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 500 Minimum 500
  • Manufacturer Lead Time:
    12 Wochen
    • Price: 0,1830 €
    1. 1+0,1830 €
    2. 20000+0,1775 €

Playbook: Smarte Drohnen-Systeme

Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.