TDKVLCF5020T-4R7N1R7-1Induktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 4.7uH 30% 100KHz Ferrite 2.09A 0.122Ohm DCR 2020 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 4.7u | |
| 30% | |
| 100K | |
| 2.09(Typ) | |
| 1.7 | |
| 0.122 | |
| 2 | |
| 2020 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 5.2 | |
| Surface Mount | |
| 5.2 | |
| 2 |
This power VLCF5020T-4R7N1R7-1 surface mount inductor from TDK is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has an operating temperature range of -40 °C to 105 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 5.2 mm long, 2 mm tall and 5.2 mm deep. This SMD inductor has a maximum DC current of 2.09(Typ) A with a maximum resistance of 122m Ohm. Its test frequency is 100K Hz. It has an inductance of 4.7u H. This device utilizes wirewound technology.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

