TDKVLCF5024T-4R7N1R3-2Induktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 4.7uH 30% 100KHz Ferrite 3.11A 0.044Ohm DCR 2020 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 4.7u | |
| 30% | |
| 100K | |
| 3.11(Typ) | |
| 1.33 | |
| 0.044 | |
| 2 | |
| 2020 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 5.2 | |
| Surface Mount | |
| 5.2 | |
| 2.4 |
This power VLCF5024T-4R7N1R3-2 surface mount inductor from TDK is ideal for saving valuable space on a PCB. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 105 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device is made with wirewound technology. This SMD inductor has a maximum DC current of 3.11(Typ) A with a maximum resistance of 44m Ohm. This product is 5.2 mm long, 2.4 mm tall and 5.2 mm deep. Its test frequency is 100K Hz. It has an inductance of 4.7u H.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

