TDKVLF10045T-1R0N100Induktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 1uH 30% 100KHz Ferrite 10A 0.0055Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 1u | |
| 30% | |
| 100K | |
| 10(Typ) | |
| 13.5 | |
| 0.0055 | |
| 2 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 10.4 | |
| Surface Mount | |
| 10.1 | |
| 4.5 |
Use this power VLF10045T-1R0N100 surface mount inductor from TDK to make any circuit look clean and compact. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 105 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 10.4 mm long, 4.5 mm tall and 10.1 mm deep. Its test frequency is 100K Hz. This SMD inductor has a maximum DC current of 10(Typ) A with a maximum resistance of 5.5m Ohm. This device is made with wirewound technology. It has an inductance of 1u H.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

