TDKVLM10555T-2R5M8R0-2Induktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 2.5uH 20% 100KHz Ferrite 8A 0.00771Ohm DCR T/R
| Compliant | |
| EAR99 | |
| LTB | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 2.5u | |
| 20% | |
| 100K | |
| 8(Typ) | |
| 15 | |
| 0.00771 | |
| 3 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 10.5 | |
| Surface Mount | |
| 10.8 | |
| 5.6 |
Save valuable space on a PCB with this power VLM10555T-2R5M8R0-2 surface mount inductor from TDK. This SMD inductor has an operating temperature range of -40 °C to 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 10.5 mm long, 5.6 mm tall and 10.8 mm deep. Its test frequency is 100K Hz. This device utilizes wirewound technology. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 8(Typ) A with a maximum resistance of 7.71m Ohm. It has an inductance of 2.5u H.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

