TDKVLS201610ET-100MInduktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 10uH 20% 1MHz Ferrite 0.42A 1.38Ohm DCR 0806 T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 10u | |
| 20% | |
| 1M | |
| 0.42(Typ) | |
| 0.4 | |
| 1.38 | |
| 2 | |
| 0806 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 2.1 | |
| Surface Mount | |
| 1.7 | |
| 0.95 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this power VLS201610ET-100M surface mount inductor from TDK is perfect for you! This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 105 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its test frequency is 1M Hz. It has a tolerance of 20%. This product is 2.1 mm long, 0.95 mm tall and 1.7 mm deep. This device is made with wirewound technology. This SMD inductor has a maximum DC current of 420mA (typ) with a maximum resistance of 1.38 Ohm. It has an inductance of 10u H.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

