TDKVLS201610ET-R47NInduktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 0.47uH 30% 1MHz Ferrite 1.95A 0.065Ohm DCR 0806 T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 0.47u | |
| 30% | |
| 1M | |
| 1.95(Typ) | |
| 1.85 | |
| 0.065 | |
| 2 | |
| 0806 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 2.1 | |
| Surface Mount | |
| 1.7 | |
| 0.95 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this power VLS201610ET-R47N surface mount inductor from TDK to save valuable space. This SMD inductor has an operating temperature range of -40 °C to 105 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This SMD inductor has a maximum DC current of 1.95(Typ) A with a maximum resistance of 65m Ohm. This product is 2.1 mm long, 0.95 mm tall and 1.7 mm deep. It has an inductance of 470n H. Its test frequency is 1M Hz. This device utilizes wirewound technology.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

