TDKVLS201612ET-1R0NInduktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 1uH 30% 1MHz Ferrite 1.65A 0.093Ohm DCR 0806 T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 1u | |
| 30% | |
| 1M | |
| 1.65(Typ) | |
| 1.5 | |
| 0.093 | |
| 2 | |
| 0806 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 2.1 | |
| Surface Mount | |
| 1.7 | |
| 1.2 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this power VLS201612ET-1R0N surface mount inductor from TDK to save valuable space. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 105 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has an inductance of 1u H. This SMD inductor has a maximum DC current of 1.65(Typ) A with a maximum resistance of 93m Ohm. This product is 2.1 mm long, 1.2 mm tall and 1.7 mm deep. This device is made with wirewound technology. Its test frequency is 1M Hz.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

