TDKVLS201612ET-4R7MInduktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 4.7uH 20% 1MHz Ferrite 0.75A 0.438Ohm DCR 0806 T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 4.7u | |
| 20% | |
| 1M | |
| 0.75(Typ) | |
| 0.7 | |
| 0.438 | |
| 2 | |
| 0806 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 2.1 | |
| Surface Mount | |
| 1.7 | |
| 1.2 |
An ideal space-saving electronic component is this power VLS201612ET-4R7M surface mount inductor from TDK. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 105 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its test frequency is 1M Hz. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 750mA (typ) with a maximum resistance of 438m Ohm. This device is made with wirewound technology. This product is 2.1 mm long, 1.2 mm tall and 1.7 mm deep. It has an inductance of 4.7u H.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

