TDKVLS201612ET-6R8MInduktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 6.8uH 20% 1MHz Ferrite 0.6A 0.708Ohm DCR 0806 T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 6.8u | |
| 20% | |
| 1M | |
| 0.6(Typ) | |
| 0.58 | |
| 0.708 | |
| 2 | |
| 0806 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 2.1 | |
| Surface Mount | |
| 1.7 | |
| 1.2 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this power VLS201612ET-6R8M surface mount inductor from TDK to save valuable space. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 105 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 2.1 mm long, 1.2 mm tall and 1.7 mm deep. This device is made with wirewound technology. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 600mA (typ) with a maximum resistance of 708m Ohm. Its test frequency is 1M Hz. It has an inductance of 6.8u H.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

