50-75% Rabatt
TDKVLS252010T-100MInduktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 10uH 20% 1MHz 0.52A 0.854Ohm DCR 1008 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| 10u | |
| 20% | |
| 1M | |
| 0.52(Typ) | |
| 0.59 | |
| 0.854 | |
| 2 | |
| 1008 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 2.6 | |
| Surface Mount | |
| 2.1 | |
| 1 |
This power VLS252010T-100M surface mount inductor from TDK is ideal for applications where space is a major influence of circuit design. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 105 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 2.6 mm long, 1 mm tall and 2.1 mm deep. This device is made with wirewound technology. It has a tolerance of 20%. It has an inductance of 10u H. Its test frequency is 1M Hz. This SMD inductor has a maximum DC current of 520mA (typ) with a maximum resistance of 854m Ohm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

