TDKVLS252015ET-1R0NInduktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 1uH 30% 1MHz Ferrite 1.75A 0.082Ohm DCR 1008 T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 1u | |
| 30% | |
| 1M | |
| 1.75(Typ) | |
| 1.95 | |
| 0.082 | |
| 2 | |
| 1008 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 2.6 | |
| Surface Mount | |
| 2.1 | |
| 1.5 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this power VLS252015ET-1R0N surface mount inductor from TDK is perfect for you! This SMD inductor has an operating temperature range of -40 °C to 105 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device utilizes wirewound technology. This SMD inductor has a maximum DC current of 1.75(Typ) A with a maximum resistance of 82m Ohm. Its test frequency is 1M Hz. It has an inductance of 1u H. This product is 2.6 mm long, 1.5 mm tall and 2.1 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

