TDKVLS252015ET-4R7MInduktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 4.7uH 20% 1MHz Ferrite 0.89A 0.318Ohm DCR 1008 T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 4.7u | |
| 20% | |
| 1M | |
| 0.89(Typ) | |
| 1 | |
| 0.318 | |
| 2 | |
| 1008 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 2.6 | |
| Surface Mount | |
| 2.1 | |
| 1.5 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this power VLS252015ET-4R7M surface mount inductor from TDK is perfect for you! This SMD inductor has an operating temperature range of -40 °C to 105 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device utilizes wirewound technology. It has an inductance of 4.7u H. This product is 2.6 mm long, 1.5 mm tall and 2.1 mm deep. This SMD inductor has a maximum DC current of 890mA (typ) with a maximum resistance of 318m Ohm. It has a tolerance of 20%. Its test frequency is 1M Hz.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

