TDKVLS3012ET-220MInduktionsspule, Oberflächenmontage

Inductor Power Shielded Wirewound 22uH 20% 1MHz Ferrite 0.61A 0.756Ohm DCR 1212 T/R

This power VLS3012ET-220M surface mount inductor from TDK is ideal for applications where space is a major influence of circuit design. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 105 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 3.1 mm long, 1.2 mm tall and 3.1 mm deep. This SMD inductor has a maximum DC current of 610mA (typ) with a maximum resistance of 756m Ohm. It has an inductance of 22u H. It has a tolerance of 20%. This device is made with wirewound technology. Its test frequency is 1M Hz.

Import TariffMay apply to this part

1.180 Stück: morgen versandbereit

    Total24,21 €Price for 910

    • Service Fee  6,07 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2124+
      Manufacturer Lead Time:
      10 Wochen
      Minimum Of :
      910
      Maximum Of:
      1180
      Country Of origin:
      China
         
      • Price: 0,0266 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2124+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      China
      • In Stock: 1.180 Stück
      • Price: 0,0266 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.