TDKVLS3012ET-470MInduktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 47uH 20% 1MHz Ferrite 0.44A 1.5Ohm DCR 1212 T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 47u | |
| 20% | |
| 1M | |
| 0.44(Typ) | |
| 0.31 | |
| 1.5 | |
| 2 | |
| 1212 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 3.1 | |
| Surface Mount | |
| 3.1 | |
| 1.2 |
Save valuable space on a PCB with this power VLS3012ET-470M surface mount inductor from TDK. This SMD inductor has an operating temperature range of -40 °C to 105 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 3.1 mm long, 1.2 mm tall and 3.1 mm deep. It has a tolerance of 20%. Its test frequency is 1M Hz. This SMD inductor has a maximum DC current of 440mA (typ) with a maximum resistance of 1.5 Ohm. This device utilizes wirewound technology. It has an inductance of 47u H.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

