TDKVLS3012T-2R2M1R5Induktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 2.2uH 20% 1MHz 1.9A 0.098Ohm DCR 1212 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| 2.2u | |
| 20% | |
| 1M | |
| 1.9(Typ) | |
| 1.5 | |
| 0.098 | |
| 2 | |
| 1212 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 3.1 | |
| Surface Mount | |
| 3.1 | |
| 1.2 |
This power VLS3012T-2R2M1R5 surface mount inductor from TDK is ideal for applications where space is a major influence of circuit design. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 105 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has an inductance of 2.2u H. Its test frequency is 1M Hz. This device is made with wirewound technology. It has a tolerance of 20%. This product is 3.1 mm long, 1.2 mm tall and 3.1 mm deep. This SMD inductor has a maximum DC current of 1.9(Typ) A with a maximum resistance of 98m Ohm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

