TDKVLS3015ET-330MInduktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 33uH 20% 1MHz Ferrite 0.51A 0.984Ohm DCR 1212 T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 33u | |
| 20% | |
| 1M | |
| 0.51(Typ) | |
| 0.39 | |
| 0.984 | |
| 2 | |
| 1212 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 3.1 | |
| Surface Mount | |
| 3.1 | |
| 1.5 |
Use this power VLS3015ET-330M surface mount inductor from TDK to make any circuit look clean and compact. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 105 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its test frequency is 1M Hz. This device is made with wirewound technology. It has an inductance of 33u H. This SMD inductor has a maximum DC current of 510mA (typ) with a maximum resistance of 984m Ohm. It has a tolerance of 20%. This product is 3.1 mm long, 1.5 mm tall and 3.1 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

