TDKVLS4012ET-330MInduktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 33uH 20% 1MHz Ferrite 0.7A 0.804Ohm DCR 1515 T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 33u | |
| 20% | |
| 1M | |
| 0.7(Typ) | |
| 0.47 | |
| 0.804 | |
| 2 | |
| 1515 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 4.1 | |
| Surface Mount | |
| 4.1 | |
| 1.2 |
Make any circuit look clean and compact using this power VLS4012ET-330M surface mount inductor from TDK. This SMD inductor has an operating temperature range of -40 °C to 105 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device utilizes wirewound technology. It has a tolerance of 20%. This product is 4.1 mm long, 1.2 mm tall and 4.1 mm deep. Its test frequency is 1M Hz. This SMD inductor has a maximum DC current of 700mA (typ) with a maximum resistance of 804m Ohm. It has an inductance of 33u H.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

