Microchip TechnologyVN3205N8-GMOSFETs
Trans MOSFET N-CH Si 50V 1.5A 4-Pin(3+Tab) SOT-89 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Si | |
| Single Dual Drain | |
| Enhancement | |
| N | |
| 1 | |
| 50 | |
| ±20 | |
| 2.4 | |
| 1.5 | |
| 100 | |
| 10 | |
| 300@10V | |
| 220@25V | |
| 70 | |
| 1600 | |
| 25(Max) | |
| 15(Max) | |
| 25(Max) | |
| 10(Max) | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.6(Max) |
| Verpackungsbreite | 2.6(Max) |
| Verpackungslänge | 4.6(Max) |
| Leiterplatte geändert | 3 |
| Tab | Tab |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-89 |
| 4 | |
| Leitungsform | Flat |
Increase the current or voltage in your circuit with this VN3205N8-G power MOSFET from Microchip Technology. Its maximum power dissipation is 1600 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This N channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C. This device utilizes dmos technology.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

