STMicroelectronicsVN340SPTR-33-EStrombegrenzungsschaltern
Current Limit SW 4-IN 4-OUT to 2A 10-Pin PowerSO EP T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| 4 | |
| 4 | |
| 2 | |
| 200(Max) | |
| -40 | |
| 125 | |
| Industrial | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 3.65(Max) |
| Verpackungsbreite | 9.5(Max) |
| Verpackungslänge | 7.6(Max) |
| Leiterplatte geändert | 10 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | PowerSO EP |
| 10 | |
| Leitungsform | Gull-wing |
Protect your circuit from surges with the high side VN340SPTR-33-E power switch, developed by STMicroelectronics. This charge controller has single output. It features 0.2(Max) Ohm switch on resistance. This device has a supply current of 1(Max) mA and a minimum output current of 1(Max) A. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
