STMicroelectronicsVN5E010AHTR-EStrombegrenzungsschaltern
Current Limit SW 1-IN 1-OUT to 120A Automotive AEC-Q100 7-Pin(6+Tab) HPAK T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| 1 | |
| 1 | |
| 120 | |
| 10 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.4(Max) mm |
| Verpackungsbreite | 6.2(Max) mm |
| Verpackungslänge | 6.6(Max) mm |
| Leiterplatte geändert | 6 |
| Tab | Tab |
| Lieferantenverpackung | HPAK |
| 7 |
Connecting a load to a power supply has never been easier with this high side VN5E010AHTR-E power switch by STMicroelectronics. This charge controller has single output. It features 0.013(Max) Ohm switch on resistance. This device has a supply current of 1.5 mA. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This charge controller has an operating temperature range of -40 °C to 150 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
