STMicroelectronicsVN5E050JTR-EStrombegrenzungsschaltern
Current Limit SW 1-IN 1-OUT 4.5V to 28V 38A Automotive AEC-Q100 12-Pin PowerSSO EP T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| 1 | |
| 1 | |
| 38 | |
| 4.5 | |
| 28 | |
| 65(Max) | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.65(Max) |
| Verpackungsbreite | 4(Max) |
| Verpackungslänge | 5(Max) |
| Leiterplatte geändert | 12 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | PowerSSO EP |
| 12 | |
| Leitungsform | Gull-wing |
Think of STMicroelectronics' VN5E050JTR-E power driver the next time you are in need of a tool that can power your gates on and off. Its typical operating supply voltage is 13 V. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This gate driver has a minimum operating temperature of -40 °C and a maximum of 150 °C. This device has a typical operating supply voltage of 13 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 28 V.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
