STMicroelectronicsVN5R003HTR-ELeistungsschaltern
Power Switch Hi Side 1-OUT 60A 3mOhm 7-Pin(6+Tab) HPAK T/R Automotive AEC-Q100
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| High Side | |
| 1 | |
| -16 to 28 | |
| 60(Max) | |
| 3 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.4(Max) |
| Verpackungsbreite | 6.2(Max) |
| Verpackungslänge | 6.6(Max) |
| Leiterplatte geändert | 6 |
| Tab | Tab |
| Lieferantenverpackung | HPAK |
| 7 | |
| Leitungsform | Gull-wing |
Are you working with high voltage? This VN5R003HTR-E power switch by STMicroelectronics will be a must. This charge controller has single output. It features 0.003 Ohm switch on resistance. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This charge controller has a minimum operating temperature of -40 °C and a maximum of 150 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
