STMicroelectronicsVND5160JTR-EStrombegrenzungsschaltern
Current Limit SW 2-IN 2-OUT to 7.5A Automotive AEC-Q100 12-Pin PowerSSO EP T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| 2 | |
| 2 | |
| 7.5 | |
| 160 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.65(Max) |
| Verpackungsbreite | 4(Max) |
| Verpackungslänge | 5(Max) |
| Leiterplatte geändert | 12 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | PowerSSO EP |
| 12 | |
| Leitungsform | Gull-wing |
Use this VND5160JTR-E power driver from STMicroelectronics to power your transistors. Its typical operating supply voltage is 13 V. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This gate driver has an operating temperature range of -40 °C to 150 °C. This device has a typical operating supply voltage of 13 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 36 V.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.
