STMicroelectronicsVND5E025AKTR-EStrombegrenzungsschaltern
Current Limit SW 2-IN 2-OUT to 85A Automotive AEC-Q100 24-Pin PowerSSO EP T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| 2 | |
| 2 | |
| 85 | |
| 25(Max) | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.35(Max) mm |
| Verpackungsbreite | 7.6(Max) mm |
| Verpackungslänge | 10.5(Max) mm |
| Leiterplatte geändert | 24 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | PowerSSO EP |
| 24 | |
| Leitungsform | Gull-wing |
There has never before been an easier time to connect a load to a power supply in your electronic circuit with this high side VND5E025AKTR-E power switch by STMicroelectronics. This charge controller has 2 outputs. It features 0.035(Max) Ohm switch on resistance. This device has a supply current of 3 mA. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This charge controller has an operating temperature range of -40 °C to 150 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

