STMicroelectronicsVND5T100AJTR-EStrombegrenzungsschaltern
Current Limit SW 2-IN 2-OUT to 30A 12-Pin PowerSSO EP T/R Automotive AEC-Q100
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| 2 | |
| 2 | |
| 30 | |
| 100 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.65(Max) |
| Verpackungsbreite | 4(Max) |
| Verpackungslänge | 5(Max) |
| Leiterplatte geändert | 12 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | PowerSSO EP |
| 12 | |
| Leitungsform | Gull-wing |
Connecting a load to a power supply has never been easier with this high side VND5T100AJTR-E power switch by STMicroelectronics. This charge controller has 2 outputs. It features 0.1 Ohm switch on resistance. This device has a supply current of 4.2 mA. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This charge controller has an operating temperature range of -40 °C to 150 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
