STMicroelectronicsVNLD5090TR-EStrombegrenzungsschaltern
Current Limit SW 2-IN 2-OUT to 25A Automotive AEC-Q100 8-Pin SO N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| 2 | |
| 2 | |
| 25 | |
| 90 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.65(Max) |
| Verpackungsbreite | 4(Max) |
| Verpackungslänge | 5(Max) |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SO N |
| 8 | |
| Leitungsform | Gull-wing |
For a safe and easy method of switching using high levels of currents and voltages, use STMicroelectronics' low side VNLD5090TR-E power switch. This charge controller has 2 outputs. It features 0.09(Max) Ohm switch on resistance. This device has a supply current of 0.03 mA and a minimum output current of 13 A. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This charge controller has an operating temperature range of -40 °C to 150 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

