STMicroelectronicsVNS3NV04DPTR-EStrombegrenzungsschaltern
Current Limit SW 2-IN 2-OUT to 7A 8-Pin SO N T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| VNS3NV04DPTR-E | |
| Automotive | Yes |
| PPAP | Unknown |
| 2 | |
| 2 | |
| 7 | |
| 120(Max) | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.65(Max) |
| Verpackungsbreite | 4(Max) |
| Verpackungslänge | 5(Max) |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SO N |
| 8 | |
| Leitungsform | Gull-wing |
For a safe and easy method of switching using high levels of currents and voltages, use STMicroelectronics' low side VNS3NV04DPTR-E power switch. This charge controller has 2 outputs. It features 0.12(Max) Ohm switch on resistance. This device has a supply current of 0.1 mA and a minimum output current of 3.5 A. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

