10-25% Rabatt
Microchip TechnologyVP2206N2MOSFETs
Trans MOSFET P-CH Si 60V 0.75A 3-Pin TO-39 Bag
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Si | |
| Single | |
| Enhancement | |
| P | |
| 1 | |
| 60 | |
| ±20 | |
| 0.75 | |
| 900@10V | |
| 325@25V | |
| 6000 | |
| 22 | |
| 16 | |
| 16 | |
| 4 | |
| -55 | |
| 150 | |
| Bag | |
| Durchmesser | 9.4(Max) |
| Befestigung | Through Hole |
| Verpackungshöhe | 6.6(Max) |
| Leiterplatte geändert | 3 |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | TO-39 |
| 3 | |
| Leitungsform | Through Hole |
As an alternative to traditional transistors, the VP2206N2 power MOSFET from Microchip Technology can be used to both amplify and switch electronic signals. Its maximum power dissipation is 6000 mW. This P channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

