10-25% Rabatt
VishayVR37000006803JR500Widerstand, fest, Einzeldurchsteckloch
Res Metal Glaze 680K Ohm 5% 0.5W(1/2W) ±200ppm/°C Conformal Coated AXL Automotive AEC-Q200 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.29.00.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| 680K | |
| 5% | |
| 2500(RMS)|3500(DC) | |
| 0.5 (1/2) | |
| Metal Glaze | |
| -55 | |
| 155 | |
| ±200 | |
| 70 to 155 | |
| No | |
| No | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 4 | |
| 9 | |
| 0.457 | |
| 0.7 | |
| Through Hole |
The VR37000006803JR500 fixed single through-hole resistor, developed by Vishay, can offer you a more traditional mounting method for resistors in your circuit. This dependable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 680K Ohm. Its temperature coefficient is ±200 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has a tolerance of 5%. This device utilizes metal glaze technology. The VR37000006803JR500 part has an axial termination style. This part has an operating temperature of -55 to 155 °C. This product is 10 mm long.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

