Illinois CapacitorVR8AKondensator-Zubehör
Cap Accessories Vertical Mounting Clamp CRS Zinc Chromate
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Vertical Mounting Clamp | |
| Capacitor Aluminum Electrolytic | |
| CRS | |
| Zinc Chromate | |
| 50.8 | |
| 71.44 | |
| 28.58 |
By adding one of Cornell Dubilier's vertical mounting clamp VR8A capacitor accessories to your circuit, you can ensure safe operation of the charge and discharge of your capacitors. This product is 71.44 mm long and 28.58 mm tall with a diameter of 50.8 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

